TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

RS Stock No.: 179-5514Brand: TDKManufacturers Part No.: CGA4J4X7T2W223K125AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

22nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

P.O.A.

TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

22nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

Country of Origin

Japan