TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-4984Brand: TDKManufacturers Part No.: CGA5H4C0G2W682J115AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

6.8nF

Voltage

450V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.15mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

P.O.A.

TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

P.O.A.

TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

6.8nF

Voltage

450V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.15mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1