TDK 15μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

RS Stock No.: 242-7528Brand: TDKManufacturers Part No.: CGA9P3X7S2A156M250KB
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

15µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

P.O.A.

TDK 15μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Select packaging type

P.O.A.

TDK 15μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

15µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S