TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc ±10%, CK45, Through Hole

RS Stock No.: 253-2824Brand: TDKManufacturers Part No.: CK45-B3FD222KYVNA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc ±10%, CK45, Through Hole

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China