Technical documents
Specifications
Brand
TDKInductance
220 μH
Maximum dc Current
1.55 (Saturation) A, 1.6 (Temperature) A
Length
12.8mm
Depth
12.5mm
Height
7.7mm
Dimensions
12.8 x 12.5 x 7.7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
280mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF12577NI-D SMD Wound Ferrite Inductors
The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDKInductance
220 μH
Maximum dc Current
1.55 (Saturation) A, 1.6 (Temperature) A
Length
12.8mm
Depth
12.5mm
Height
7.7mm
Dimensions
12.8 x 12.5 x 7.7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
280mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF12577NI-D SMD Wound Ferrite Inductors
The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.
Standards
AEC-Q200 qualified