Technical documents
Specifications
Brand
TDKInductance
220 μH
Maximum dc Current
470 (Saturation) mA, 570 (Temperature) mA
Length
6.3mm
Depth
6mm
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
720mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF6045NI-D SMD Wound Ferrite Inductors
The CLF6045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include engine control modules, meters, electronic power steering, ABS and headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKInductance
220 μH
Maximum dc Current
470 (Saturation) mA, 570 (Temperature) mA
Length
6.3mm
Depth
6mm
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
720mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF6045NI-D SMD Wound Ferrite Inductors
The CLF6045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include engine control modules, meters, electronic power steering, ABS and headlights.
Standards
AEC-Q200 qualified