TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 10mA Idc Q:30

RS Stock No.: 741-3664PBrand: TDKManufacturers Part No.: MLF1608E100KTD00
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

10mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

1.7Ω

Series

MLF1608

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

30

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK 0603 MLF1608 Series Magnetically Screened Inductors

SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 10mA Idc Q:30
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 10mA Idc Q:30

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

10mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

1.7Ω

Series

MLF1608

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

30

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK 0603 MLF1608 Series Magnetically Screened Inductors

SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc