TDK, MLG1005S, 0402 (1005M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 200mA Idc Q:8

RS Stock No.: 741-3790Brand: TDKManufacturers Part No.: MLG1005SR10JT000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

100 nH

Maximum dc Current

200mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

Series

MLG1005S

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

TDK 0402 MLG1005S Series Multilayer Chip Inductors

SMD inductors with advanced monolithic structure, suitable for high frequency use
Applications: mobile phones, high frequency tuners, bluetooth, W-LAN etc

Stock information temporarily unavailable.

P.O.A.

TDK, MLG1005S, 0402 (1005M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 200mA Idc Q:8
Select packaging type

P.O.A.

TDK, MLG1005S, 0402 (1005M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 200mA Idc Q:8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

100 nH

Maximum dc Current

200mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

Series

MLG1005S

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

TDK 0402 MLG1005S Series Multilayer Chip Inductors

SMD inductors with advanced monolithic structure, suitable for high frequency use
Applications: mobile phones, high frequency tuners, bluetooth, W-LAN etc