TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 140mA Idc Q:15

RS Stock No.: 181-4820Brand: TDKManufacturers Part No.: NLCV32T-680K-EF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

68 μH

Maximum dc Current

140mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

3.64Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 140mA Idc Q:15

P.O.A.

TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 140mA Idc Q:15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

68 μH

Maximum dc Current

140mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

3.64Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Country of Origin

Japan