TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±5% Wire-Wound 320mA Idc Q:30

RS Stock No.: 548-2851PBrand: TDKManufacturers Part No.: NLV32T-2R2J-PF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

320mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

Series

NLV-PF

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

TDK 1210 NLV Series Wire Wound Inductors

SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

P.O.A.

TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±5% Wire-Wound 320mA Idc Q:30
Select packaging type

P.O.A.

TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±5% Wire-Wound 320mA Idc Q:30

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
100 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

320mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

Series

NLV-PF

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

TDK 1210 NLV Series Wire Wound Inductors

SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc