TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 10mm, 4V dc Min, 8V dc Max

RS Stock No.: 130-9773Brand: TDKManufacturers Part No.: SDC1610M5-01
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

TDK

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

16mm

Height

10mm

Dimensions

16 (Dia.) x 10mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

30mA

Country of Origin

Japan

Product details

TDK SDC Series Electromagnetic Buzzers

TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.

Applications

Home appliances
Personal computers
Office equipment

You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 10mm, 4V dc Min, 8V dc Max

P.O.A.

TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 10mm, 4V dc Min, 8V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

TDK

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

16mm

Height

10mm

Dimensions

16 (Dia.) x 10mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

30mA

Country of Origin

Japan

Product details

TDK SDC Series Electromagnetic Buzzers

TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.

Applications

Home appliances
Personal computers
Office equipment

You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
P.O.A.Each (In a Pack of 5) (ex VAT)