TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.9A Idc

RS Stock No.: 741-3315PBrand: TDKManufacturers Part No.: SLF12565T-101M1R6-PF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1.9A

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Dimensions

12.5 x 12.5 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

123mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Product details

SLF12565 Series Magnetically Shielded Wire Wound Chokes

Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.9A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.9A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1.9A

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Dimensions

12.5 x 12.5 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

123mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Product details

SLF12565 Series Magnetically Shielded Wire Wound Chokes

Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)