Technical documents
Specifications
Brand
TDKCapacitance
200pF
Voltage
50kV dc
Series
UHV
Tolerance
±10%
Dielectric
Z5T
Diameter
30mm
Length
35mm
Dimensions
30 x 35mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Screw Terminal
Country of Origin
Japan
Product details
TDK Class 2 moulded ceramic capacitor
Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDKCapacitance
200pF
Voltage
50kV dc
Series
UHV
Tolerance
±10%
Dielectric
Z5T
Diameter
30mm
Length
35mm
Dimensions
30 x 35mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Screw Terminal
Country of Origin
Japan
Product details
TDK Class 2 moulded ceramic capacitor
Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment