TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Shielded 1.75A Idc

RS Stock No.: 170-3324Brand: TDKManufacturers Part No.: VLS3015ET-2R2M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

1.75A

Package/Case

3015

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

VLS-E

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Shielded 1.75A Idc

P.O.A.

TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Shielded 1.75A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

1.75A

Package/Case

3015

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

VLS-E

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)