TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc

RS Stock No.: 211-9535Brand: TDKManufacturers Part No.: VLS5045EX-151M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

150 μH

Maximum dc Current

560mA

Package/Case

5045

Length

5mm

Depth

5.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

5.0 x 5.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

949mΩ

Series

VLS-EX-H

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc

P.O.A.

Each (On a Reel of 1500) (ex VAT)

TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

150 μH

Maximum dc Current

560mA

Package/Case

5045

Length

5mm

Depth

5.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

5.0 x 5.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

949mΩ

Series

VLS-EX-H

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Country of Origin

Korea, Republic Of