TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 1 μH ±30% Shielded 12A Idc

RS Stock No.: 213-8200PBrand: TDKManufacturers Part No.: VLS6045EX-1R0N-H
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

1 μH

Maximum dc Current

12A

Package/Case

6045

Length

6mm

Depth

6.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.0 x 6.3 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

16mΩ

Series

VLS-EX-H

Core Material

Ferrite Core

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 1 μH ±30% Shielded 12A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 1 μH ±30% Shielded 12A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

1 μH

Maximum dc Current

12A

Package/Case

6045

Length

6mm

Depth

6.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.0 x 6.3 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

16mΩ

Series

VLS-EX-H

Core Material

Ferrite Core

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of