Technical documents
Specifications
Brand
TDKInductance
19.5 μH
Function
Receiver
Maximum DC Resistance
800mΩ
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
52 x 48 x 0.62mm
Width_SC_PC
48mm
Length
52mm
Height
0.62mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDKInductance
19.5 μH
Function
Receiver
Maximum DC Resistance
800mΩ
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
52 x 48 x 0.62mm
Width_SC_PC
48mm
Length
52mm
Height
0.62mm
Country of Origin
Taiwan, Province Of China
