TDK WT Wireless Charging Coil Transmitter, 6.8 μH, 15.3mm dia.

RS Stock No.: 185-8205Brand: TDKManufacturers Part No.: WT151512-22F2-ID
brand-logo
View all in Wireless Charging Coils

Technical documents

Specifications

Brand

TDK

Inductance

6.8 μH

Function

Transmitter

Maximum DC Resistance

180mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

15.3 (Dia.) x 2.42mm

Diameter

15.3mm

Height

2.42mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK WT Wireless Charging Coil Transmitter, 6.8 μH, 15.3mm dia.

P.O.A.

TDK WT Wireless Charging Coil Transmitter, 6.8 μH, 15.3mm dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

6.8 μH

Function

Transmitter

Maximum DC Resistance

180mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

15.3 (Dia.) x 2.42mm

Diameter

15.3mm

Height

2.42mm

Country of Origin

Taiwan, Province Of China