TDK, YFF-P 2A 25 V dc 7 → 1000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7151Brand: TDKManufacturers Part No.: YFF21PC1E104MT000N
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

2A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-P

Operating Frequency

7 → 1000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

100nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
TDK YFF-P, Feedthrough Capacitor16V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)

P.O.A.

TDK, YFF-P 2A 25 V dc 7 → 1000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

TDK, YFF-P 2A 25 V dc 7 → 1000MHz, SMD Feedthrough Capacitor, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TDK YFF-P, Feedthrough Capacitor16V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

2A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-P

Operating Frequency

7 → 1000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

100nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
TDK YFF-P, Feedthrough Capacitor16V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)