TDK, YFF-SC 2A 25 V dc 10 → 2000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7429Brand: TDKManufacturers Part No.: YFF21SC1E223MT000N
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

2A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

10 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

22nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)

P.O.A.

TDK, YFF-SC 2A 25 V dc 10 → 2000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

TDK, YFF-SC 2A 25 V dc 10 → 2000MHz, SMD Feedthrough Capacitor, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

2A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

10 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

22nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
P.O.A.Each (On a Reel of 10000) (ex VAT)