Technical documents
Specifications
Brand
TDKSeries
ZCAT
Type
Clamp Filter
Application
Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
Material
30 Material
Key
No
Impedance at 25 MHz
195Ω
Openable
Yes
Outer Dimensions
19.5 Dia. X 35mm
Impedance at 100 MHz
340Ω
Aperture Diameter
9mm
Number of Apertures
1
Outer Height
35mm
Outer Width
19.5mm
Product details
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKSeries
ZCAT
Type
Clamp Filter
Application
Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
Material
30 Material
Key
No
Impedance at 25 MHz
195Ω
Openable
Yes
Outer Dimensions
19.5 Dia. X 35mm
Impedance at 100 MHz
340Ω
Aperture Diameter
9mm
Number of Apertures
1
Outer Height
35mm
Outer Width
19.5mm
Product details
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.