TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm

RS Stock No.: 741-3071Brand: TDKManufacturers Part No.: ZCAT4625-3430D
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Brand

TDK

Maximum Number of Wires

26

Type

Clamp Filter

Application

Flat Cable

Material

30 Material

Outer Dimensions

45.5 x 24.5 x 12mm

Inner Dimensions

34mm

Openable

Yes

Inner Width

34mm

Outer Depth

24.5mm

Outer Height

12mm

Outer Width

45.5mm

Country of Origin

China

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm

P.O.A.

TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Maximum Number of Wires

26

Type

Clamp Filter

Application

Flat Cable

Material

30 Material

Outer Dimensions

45.5 x 24.5 x 12mm

Inner Dimensions

34mm

Openable

Yes

Inner Width

34mm

Outer Depth

24.5mm

Outer Height

12mm

Outer Width

45.5mm

Country of Origin

China

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.