TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "9", 06173909

RS Stock No.: 443-6835Brand: TE ConnectivityManufacturers Part No.: 06173909
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

9

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

Czech Republic

Product details

Slide-on Cable Markers - Z type, Size 13 & 15

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "9", 06173909

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "9", 06173909
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Affixing Method

Slide On

Legend

9

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

Czech Republic

Product details

Slide-on Cable Markers - Z type, Size 13 & 15

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C

You may be interested in