Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
PET
Length
30.9mm
Width
13.6mm
Depth
21.3mm
Dimensions
30.9 x 13.6 x 21.3mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Connector, HD-20 Series, European Standard Footprint 90°, Internal Thread
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Approvals
UL, CSA
Standards
DIN 41652
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
PET
Length
30.9mm
Width
13.6mm
Depth
21.3mm
Dimensions
30.9 x 13.6 x 21.3mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Connector, HD-20 Series, European Standard Footprint 90°, Internal Thread
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Approvals
UL, CSA
Standards
DIN 41652
TE Connectivity AMPLIMITE D-Subminiature Connectors