TE Connectivity Contact Insert, Female, HA Series, 16 Contacts

RS Stock No.: 415-651Brand: TE ConnectivityManufacturers Part No.: 1-1103417-1
brand-logo

Technical documents

Specifications

Gender

Female

Series

HA

Type

Connector Insert

Number Of Contacts

16

Manufacturer Size Code

5

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Contact Insert, Female, HA Series, 16 Contacts

P.O.A.

TE Connectivity Contact Insert, Female, HA Series, 16 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Gender

Female

Series

HA

Type

Connector Insert

Number Of Contacts

16

Manufacturer Size Code

5

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts