TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 394-1623Brand: TE ConnectivityManufacturers Part No.: 1-1337410-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U, RG8 A/U

Operating Frequency

0 to 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm N Series RF Coaxial Crimp Plugs

50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U, RG8 A/U

Operating Frequency

0 to 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm N Series RF Coaxial Crimp Plugs

50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue