Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Operating Frequency
0 to 11GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm N Series Silver Plated RF Coaxial Crimp Jack
50 Ohm N series RF coaxial straight crimp jacks with a hex crimp coaxial cable termination, silver plated brass body, PTFE dielectric and silver plated contact. These N series RF coaxial crimp jack are for use with the following RF coaxial cable type:
Stock number 511-9991 - PSF 1/4M, RG-8 A/U, RG-213/U, URM 67 and KX4
Stock number 394-1645 - RG-9 B/U, RG-214/U, URM 91, KX13, KX24
Stock number 472-9890 - RG-58 C/U, RG-141 A/U, URM43, URM76, KX15
Stock number 394-1623 - PSF 1/4, RG8 A/U, RG-213/U, URM67, KX4
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Operating Frequency
0 to 11GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm N Series Silver Plated RF Coaxial Crimp Jack
50 Ohm N series RF coaxial straight crimp jacks with a hex crimp coaxial cable termination, silver plated brass body, PTFE dielectric and silver plated contact. These N series RF coaxial crimp jack are for use with the following RF coaxial cable type:
Stock number 511-9991 - PSF 1/4M, RG-8 A/U, RG-213/U, URM 67 and KX4
Stock number 394-1645 - RG-9 B/U, RG-214/U, URM 91, KX13, KX24
Stock number 472-9890 - RG-58 C/U, RG-141 A/U, URM43, URM76, KX15
Stock number 394-1623 - PSF 1/4, RG8 A/U, RG-213/U, URM67, KX4
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue