TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 135-4999Brand: TE ConnectivityManufacturers Part No.: 1-1337427-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors