Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG8 A/U, RG9 B/U
Operating Frequency
0 to 500MHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Mating Type
Screw Coupling
Product details
TE Connectivity UHF Twist-on RF Coax Cable Plug
UHF twist-on RF coax cable plug with PTFE dielectric and silver plated brass body. This UHF twist-on RF coax cable plug is for use with RG-8 A/U, RG-9 B/U, RG-213/U, RG-214/U, URM 67, URM 91, KX4, KX13 and KX24 cables.
Greenpar Standard
Solder and twist-on plugs suitable for RG58 and RG213 cables respectively.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG8 A/U, RG9 B/U
Operating Frequency
0 to 500MHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Mating Type
Screw Coupling
Product details
TE Connectivity UHF Twist-on RF Coax Cable Plug
UHF twist-on RF coax cable plug with PTFE dielectric and silver plated brass body. This UHF twist-on RF coax cable plug is for use with RG-8 A/U, RG-9 B/U, RG-213/U, RG-214/U, URM 67, URM 91, KX4, KX13 and KX24 cables.
Greenpar Standard
Solder and twist-on plugs suitable for RG58 and RG213 cables respectively.