TE Connectivity ZDC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 512-1203Brand: TE ConnectivityManufacturers Part No.: 1-1337542-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

ZDC

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors

ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.

Features and Benefits

• Precision diecast zinc body
• MIL-C-39012 and MIL STD348A compatible interface
• Bayonet coupling for quick connection
• Insulated thermoplastic housings
• Low profile versions available
• Boardlocks for secure PCB retention

Product Application Information

These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity ZDC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

P.O.A.

TE Connectivity ZDC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

ZDC

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors

ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.

Features and Benefits

• Precision diecast zinc body
• MIL-C-39012 and MIL STD348A compatible interface
• Bayonet coupling for quick connection
• Insulated thermoplastic housings
• Low profile versions available
• Boardlocks for secure PCB retention

Product Application Information

These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring

TE Connectivity BNC RF Coaxial Connectors