Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
FME Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG303/U, RG58 C/U
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm FME Connectors - Crimp Plug
50 Ohm FME straight crimp plug with PTFE dielectric and nickel plated body. This 50 Ohm FME straight crimp plug is suitable for use with the following RF coaxial crimp cables :RG-58 C/U, RG-141 A/U, RG-303/U, URM 43, URM 76, KX 15
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
FME Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG303/U, RG58 C/U
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm FME Connectors - Crimp Plug
50 Ohm FME straight crimp plug with PTFE dielectric and nickel plated body. This 50 Ohm FME straight crimp plug is suitable for use with the following RF coaxial crimp cables :RG-58 C/U, RG-141 A/U, RG-303/U, URM 43, URM 76, KX 15