Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Operating Frequency
0 → 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold
Product details
MIL-Clamp
MIL-Clamp
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, Plug Cable Mount, 50Ω, Straight Body
1
P.O.A.
TE Connectivity, Plug Cable Mount, 50Ω, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Operating Frequency
0 → 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold
Product details