Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
6V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28.6mm
Coil Resistance
165 Ω
Coil Power
218mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
MSR
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV rms
Depth
10mm
Height
15mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
6V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28.6mm
Coil Resistance
165 Ω
Coil Power
218mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
MSR
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV rms
Depth
10mm
Height
15mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI