TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Series
MSR
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
30mm
Coil Resistance
2270Ω
Coil Power
254mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
10mm
Maximum Switching Power AC
2 kVA
Application
Power
Product details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Series
MSR
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
30mm
Coil Resistance
2270Ω
Coil Power
254mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
10mm
Maximum Switching Power AC
2 kVA
Application
Power
Product details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI