Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
2A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Contact Material
Copper
Country of Origin
Germany
Product details
BK-LEV413 IDC PCB Crimp Terminals
IDC PCB crimp terminal for ribbon cables, for use as mid-way or end connector
Pattern pitch 2.54 mm
Contactable cable diameters in accordance with DIN/VDE 0811: Flexible cord 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7). Solid cord 0.25 mm (AWG 30//1) and 0.32 mm (AWG 28//1) Cable cutting: 1.27 mm; Insulation thickness: max. 1.1 mm
Insulation part: Pressure plate and contact support premarked
Integrated strain relief (patented)
Pivot solder pins
Also available with automatic plug guide
Certified: UL E 92320
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
2A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Contact Material
Copper
Country of Origin
Germany
Product details
BK-LEV413 IDC PCB Crimp Terminals
IDC PCB crimp terminal for ribbon cables, for use as mid-way or end connector
Pattern pitch 2.54 mm
Contactable cable diameters in accordance with DIN/VDE 0811: Flexible cord 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7). Solid cord 0.25 mm (AWG 30//1) and 0.32 mm (AWG 28//1) Cable cutting: 1.27 mm; Insulation thickness: max. 1.1 mm
Insulation part: Pressure plate and contact support premarked
Integrated strain relief (patented)
Pivot solder pins
Also available with automatic plug guide
Certified: UL E 92320