TE Connectivity Polymer Angled D Sub Backshell, 9 Way
RS Stock No.: 718-3929Brand: TE ConnectivityManufacturers Part No.: 1-1393738-0Distrelec Article No.: 30325017

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Angled
Colour
Grey
Product details
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
TE Connectivity Polymer Angled D Sub Backshell, 9 Way
Select packaging type
Standard
1
P.O.A.
TE Connectivity Polymer Angled D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Angled
Colour
Grey
Product details
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors