TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST

RS Stock No.: 277-7180Brand: TE ConnectivityManufacturers Part No.: 1-1393763-6
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Series

Axicom Reed Relay V23100 -V4

Maximum Switching Power DC

288 mW

Length

19.3mm

Depth

6.4mm

Height

5.1mm

Dimensions

14.6 x 7.2 x 9.1mm

Terminal Type

Through Hole

Application

Measurement Equipment, Telecommunications

Features

Reed Contacts

Contact Material

Ruthenium

Relay Switching Classification

General Purpose Relay

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Coil Power

288mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1500Vrms

Coil Resistance

2 kΩ

Operating Temperature Range

-40 → 85°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST

P.O.A.

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Series

Axicom Reed Relay V23100 -V4

Maximum Switching Power DC

288 mW

Length

19.3mm

Depth

6.4mm

Height

5.1mm

Dimensions

14.6 x 7.2 x 9.1mm

Terminal Type

Through Hole

Application

Measurement Equipment, Telecommunications

Features

Reed Contacts

Contact Material

Ruthenium

Relay Switching Classification

General Purpose Relay

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Coil Power

288mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1500Vrms

Coil Resistance

2 kΩ

Operating Temperature Range

-40 → 85°C