TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 681-1314Brand: TE ConnectivityManufacturers Part No.: 1-1437006-3
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 609 series IDC DIP plug ribbon cable connectors with a 2.54 x 2.54mm centres abd dual slot, barrel shaped (tulip) IDC contacts. These 609 series IDC ribbon cable connetors have a blue UL 94V-0 rated glass-filled thermoplastic housing and are for use with 28 to 30AWG solid or stranded PVC insulated ribbon cable.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 609 series IDC DIP plug ribbon cable connectors with a 2.54 x 2.54mm centres abd dual slot, barrel shaped (tulip) IDC contacts. These 609 series IDC ribbon cable connetors have a blue UL 94V-0 rated glass-filled thermoplastic housing and are for use with 28 to 30AWG solid or stranded PVC insulated ribbon cable.