Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Ribbon Cable, 16-Way, 1.27mm Pitch

RS Stock No.: 454-0524Brand: TE ConnectivityManufacturers Part No.: 1-1437361-5
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 16-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

You may be interested in