TE Connectivity Brown Round Tactile Switch, SPST 50 mA 0.27mm PCB

RS Stock No.: 909-8028Brand: TE ConnectivityManufacturers Part No.: 1-1437565-8
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.27mm

Actuator Colour

Brown

Actuator Type

Round

Length

5.99mm

Width

6.2mm

Dimensions

5.99 x 6.2mm

Illuminated

No

Mounting Type

PCB

Contact Current Rating

50 mA

Operating Force

2.55 N

Voltage Rating

24V dc

Height

3.1mm

Mechanical Life

100000 (Electrical)Cycles

Maximum Operating Temperature

+85°C

Operating Temperature Range

-35 → +85°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-35°C

Country of Origin

China

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Brown Round Tactile Switch, SPST 50 mA 0.27mm PCB

P.O.A.

TE Connectivity Brown Round Tactile Switch, SPST 50 mA 0.27mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.27mm

Actuator Colour

Brown

Actuator Type

Round

Length

5.99mm

Width

6.2mm

Dimensions

5.99 x 6.2mm

Illuminated

No

Mounting Type

PCB

Contact Current Rating

50 mA

Operating Force

2.55 N

Voltage Rating

24V dc

Height

3.1mm

Mechanical Life

100000 (Electrical)Cycles

Maximum Operating Temperature

+85°C

Operating Temperature Range

-35 → +85°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-35°C

Country of Origin

China

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile