Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
Guide
Backplane Connector Accessory Type
Guide
For Use With
VITA 46 3U & 6U 9mm Daughtercard
Series
AMP
Product details
TE Connectivity Multigig 9.0 VITA 46 Guide Modules
Multigig 9.0 VITA 46 guide modules made from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
Guide
Backplane Connector Accessory Type
Guide
For Use With
VITA 46 3U & 6U 9mm Daughtercard
Series
AMP
Product details
TE Connectivity Multigig 9.0 VITA 46 Guide Modules
Multigig 9.0 VITA 46 guide modules made from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.