Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 200 Way, Right Angle DIMM Socket

RS Stock No.: 255-7442Brand: TE ConnectivityManufacturers Part No.: 1-1473005-1
brand-logo
View all in Memory Sockets

Technical documents

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 20) (ex VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket

P.O.A.

Each (In a Tray of 20) (ex VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China