Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 168-0278Brand: TE ConnectivityManufacturers Part No.: 1-1478008-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Solder Plug

50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug with PTFE dielectric, solder/clamp coaxial cable termination and gold plated brass body. This 50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug is suitable for the following coaxial cable types: RG-174 A/U, RG-188 A/U, RG-316/U, URM 95, KX 3B, KX 22A

TE Connectivity - SMB

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Solder Plug

50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug with PTFE dielectric, solder/clamp coaxial cable termination and gold plated brass body. This 50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug is suitable for the following coaxial cable types: RG-174 A/U, RG-188 A/U, RG-316/U, URM 95, KX 3B, KX 22A

TE Connectivity - SMB