Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Tee Adapter
75 Ohm professional grade RF coax jack-plug-jack tee adapter with PTFE dielectric and silver plated brass body.
TE Connectivity BNC RF Coaxial Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Tee Adapter
75 Ohm professional grade RF coax jack-plug-jack tee adapter with PTFE dielectric and silver plated brass body.
