TE Connectivity Straight 75Ω RF Adapter BNC Plug to BNC Plug 2GHz

RS Stock No.: 394-0838Brand: TE ConnectivityManufacturers Part No.: 1-1478043-0
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

2GHz

Contact Plating

Silver

Length

31.6mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Plug-Plug Adapter

75 Ohm BNC Professional Grade plug-plug adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Plug to BNC Plug 2GHz

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Plug to BNC Plug 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

2GHz

Contact Plating

Silver

Length

31.6mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Plug-Plug Adapter

75 Ohm BNC Professional Grade plug-plug adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

You may be interested in