Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
T and Bulkhead Adaptors
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
T and Bulkhead Adaptors
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
