TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 394-0866Brand: TE ConnectivityManufacturers Part No.: 1-1478046-0
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Silver

Length

32.5mm

Body Plating

Silver

Contact Material

Brass

Product details

T and Bulkhead Adaptors

A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Silver

Length

32.5mm

Body Plating

Silver

Contact Material

Brass

Product details

T and Bulkhead Adaptors

A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.