TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz

RS Stock No.: 680-7469Brand: TE ConnectivityManufacturers Part No.: 1-1478238-0
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

2GHz

Polarity

Normal

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Bulkhead Jack-Jack Adapter

Professional Grade 75 Ohm bulkhead rear and front mounting jack-jack adapters with a nickel plated brass body requiring a 12 x 12.7mm panel cut-out.
Stock number 680-7469 has a DELRIN dielectric
Stock number 718-2556 has a PTFE dielectric

TE Connectivity BNC RF Coaxial Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

2GHz

Polarity

Normal

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Bulkhead Jack-Jack Adapter

Professional Grade 75 Ohm bulkhead rear and front mounting jack-jack adapters with a nickel plated brass body requiring a 12 x 12.7mm panel cut-out.
Stock number 680-7469 has a DELRIN dielectric
Stock number 718-2556 has a PTFE dielectric

TE Connectivity BNC RF Coaxial Connectors

You may be interested in