TE Connectivity Straight 75Ω Cable Mount BNC Connector, Plug, Silver, Solder Termination, RG140/U, RG210/U, RG59 B/U

RS Stock No.: 423-1977Brand: TE ConnectivityManufacturers Part No.: 1-1478404-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U

Operating Frequency

0 → 2GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Solder Plugs

75 Ohm professional grade RF coaxial BNC solder cable plugs with PTFE dielectric, solder termination and a silver plated brass body. These 75 Ohm professional grade RF coaxial BNC solder cable plugs are for use with the following RF coaxial cable types:
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70

TE Connectivity BNC RF Coaxial Connectors

P.O.A.

TE Connectivity Straight 75Ω Cable Mount BNC Connector, Plug, Silver, Solder Termination, RG140/U, RG210/U, RG59 B/U

P.O.A.

TE Connectivity Straight 75Ω Cable Mount BNC Connector, Plug, Silver, Solder Termination, RG140/U, RG210/U, RG59 B/U

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U

Operating Frequency

0 → 2GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 75 Ohm BNC Connectors - Professional Grade Solder Plugs

75 Ohm professional grade RF coaxial BNC solder cable plugs with PTFE dielectric, solder termination and a silver plated brass body. These 75 Ohm professional grade RF coaxial BNC solder cable plugs are for use with the following RF coaxial cable types:
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70

TE Connectivity BNC RF Coaxial Connectors