Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 512-0036Brand: TE ConnectivityManufacturers Part No.: 1-1478966-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm SMA Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm professional grade rear mount bulkhead SMA jack with PTFE dielectric, gold plated stainless steel body, gold plated beryllium copper centre contact and a solder spill termination.

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm SMA Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm professional grade rear mount bulkhead SMA jack with PTFE dielectric, gold plated stainless steel body, gold plated beryllium copper centre contact and a solder spill termination.

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.